SAM 12.7 mm 7.94 mm Drive Impact Socket
- RS Stock No.:
- 221-4484
- Mfr. Part No.:
- 19150
- Brand:
- SAM
Subtotal (1 unit)*
$68.14
(exc. GST)
$74.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.14 |
*price indicative
- RS Stock No.:
- 221-4484
- Mfr. Part No.:
- 19150
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 12.7 mm | |
| Drive Size | 7.94mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO, CE | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 12.7 mm | ||
Drive Size 7.94mm | ||
Number of Pieces 1 | ||
Standards/Approvals ISO, CE | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Outillage Special Socket For 1/2 '' Square Impact Bit Holders is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas
Related links
- SAM 12.7 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 9 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 11 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 8 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 5 mm 12.7 mm Drive Impact Socket, 78 mm length
- SAM 7 mm 12.7 mm Drive Impact Socket, 78 mm length
