SAM 11 mm 12.7 mm Drive Impact Socket, 80mm length

Subtotal (1 unit)*

$35.62

(exc. GST)

$39.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.62

*price indicative

RS Stock No.:
221-2330
Mfr. Part No.:
NS-11-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Hexagon

Socket Size

11 mm

Drive Size

12.7mm

Number of Pieces

1

Overall Length

80mm

Standards/Approvals

ISO

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.

Burnished presentation

Premium quality product

Locking by pin and snap ring

Very high resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy