SAM 42 mm 1 in Drive Impact Socket, 68mm length
- RS Stock No.:
- 898-967
- Mfr. Part No.:
- NM-42
- Brand:
- SAM
N
Subtotal (1 unit)*
$130.54
(exc. GST)
$143.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.54 |
*price indicative
- RS Stock No.:
- 898-967
- Mfr. Part No.:
- NM-42
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Impact | |
| Socket Size | 42 mm | |
| Drive Size | 1 in | |
| Overall Length | 68mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Impact | ||
Socket Size 42 mm | ||
Drive Size 1 in | ||
Overall Length 68mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Hexagonal | ||
- COO (Country of Origin):
- TW
The SAM Robust short hexagonal impact socket primarily designed to withstand the rigorous demands of impact tools used across various industries, ensuring reliable torque transmission.
Sockets engineered to endure the forces from impact tools
Includes ring and pin locking mechanism for secure fit
Constructed with very high wear resistance for longevity
Features a burnished finish for enhanced durability
