Gedore 1.1/2 in 1.1/2 in Drive Impact Socket, 107 mm length

N

Subtotal (1 unit)*

$741.26

(exc. GST)

$815.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$741.26

*price indicative

RS Stock No.:
608-537
Mfr. Part No.:
6328800
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Imperial/Metric

Product Type

Impact Socket

Socket Size

1.1/2 in

Socket Type

Impact

Drive Size

1.1/2 in

Number of Pieces

1

Material

Steel

Overall Length

107mm

Finish

Gun Metal

Standards/Approvals

ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore Impact socket is engineered for superior performance, designed to meet industry standards such as DIN 3129 and ISO 2725-2. This high-quality tool caters to machine-operated applications, making it suitable for a variety of electric and Air tools. Constructed from Durable burnished steel, it combines longevity and reliability, essential for heavy-duty tasks. Its square drive of 1.1/2 inch adheres to DIN 3121 - H 40 and ISO 1174 specifications, ensuring compatibility with an extensive range of drive tools. This impact socket not only enhances efficiency but also guarantees precision in applications requiring exceptional strength and performance. The versatile design includes provisions for various accessories, tailored for professional-grade usage.

Designed according to DIN 3129 and ISO 2725 2 for reliability

Machine operated, compatible with standard electric and Air tools

Constructed from burnished steel for enhanced durability

Square drive adheres to DIN 3121 H 40 and ISO 1174 standards

Backup circlip and pin included for added utility

Ideal for applications requiring robust and precise tools

Versatile specifications allow use with various accessories

Effectively accommodates different insert sizes for flexibility

Features a gun metal finish for a sleek appearance

Related links