Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length
- RS Stock No.:
- 608-532
- Mfr. Part No.:
- 1956493
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$97.22
(exc. GST)
$106.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.22 |
*price indicative
- RS Stock No.:
- 608-532
- Mfr. Part No.:
- 1956493
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Impact | |
| Socket Size | 3/4 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Special Steel | |
| Overall Length | 65mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Impact | ||
Socket Size 3/4 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Special Steel | ||
Overall Length 65mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is expertly crafted for machine-operated applications, designed to handle in-hex screws with precision. Its robust construction features high-quality Gedore special steel, ensuring durability and performance under heavy-duty conditions. The socket with a square drive to DIN 3121 - H 20 and ISO 1174 allows for secure fittings and effortless operation, making it an essential tool for both professional and DIY use. This versatile socket is manganese-phosphated, enhancing its resistance to corrosion and wear while maintaining optimum functionality. With its thoughtfully designed dimensions, this impact socket delivers reliable performance, whether in a workshop or on-site.
Square drive adheres to DIN 3121 H 20 and ISO 1174 for reliable compatibility
Constructed from GEDORE special steel for exceptional strength and durability
Manganese phosphated surface provides superior resistance to corrosion
Designed for machine operation, ensuring efficient performance during use
Compact dimensions promote ease of use and storage without compromising effectiveness
Compatible with standard square female drive connectors for versatile application
Related links
- Gedore 3/4 in 3/4 in Drive Impact Socket, 65 mm length
- RS PRO 36 mm 1 in Drive Impact Socket, 65 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 54 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 90 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 56 mm length
- Bahco 3/4 in 3/4 in Drive Impact Socket, 50 mm length
- Bahco 2-1/4 in 3/4 in Drive Impact Socket, 73 mm length
- Bahco 1-1/4 in 3/4 in Drive Impact Socket, 53 mm length
