RS PRO 55 mm 1 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 460-113
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.14
(exc. GST)
$62.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.14 |
*price indicative
- RS Stock No.:
- 460-113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Square | |
| Socket Size | 55 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 80mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-H 25 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Square | ||
Socket Size 55 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 80mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-H 25 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1 in Drive Impact Socket, 6 Point, 55 mm
The RS PRO 1 in Drive Impact Socket is designed for robust performance in demanding environments. Ideal for automotive repair and mechanical applications, this impact socket is compatible with both pneumatic and electric impact wrenches. Its reinforced design is particularly suited for handling wheel nuts, ensuring reliability and safety in industrial settings.
Features and Benefits
Made of chrome molybdenum steel: Provides exceptional durability and strength for heavy-duty use
Square drive 1/2: Ensures compatibility with a wide range of tools
Hex socket head: Offers a secure fit and reduces the risk of slippage
Black finish: Provides corrosion resistance, extending the life of the socket
Applications
Automotive repair
Mechanical maintenance
Industrial applications
Additional Information
For your safety, use the impact socket with appropriate rings and pins
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bahco 2-1/8 in 1 in Drive Impact Socket, 80 mm length
- SAM 36 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 38 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 12 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 80 mm length
- Bahco 16 mm 12.7 mm Drive Impact Socket, 80 mm length
