Bahco 85 mm 1→1/2 in Drive Impact Socket, 110mm length
- RS Stock No.:
- 164-732
- Mfr. Part No.:
- K9801M-85
- Brand:
- Bahco
Subtotal (1 unit)*
$923.27
(exc. GST)
$1,015.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.27 |
*price indicative
- RS Stock No.:
- 164-732
- Mfr. Part No.:
- K9801M-85
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 85 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1→1/2in | |
| Material | High Alloy Steel | |
| Overall Length | 110mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, ISO 1174, DIN 3121-H 40, DIN 3129 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 85 mm | ||
Socket Type Hexagon | ||
Drive Size 1→1/2in | ||
Material High Alloy Steel | ||
Overall Length 110mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, ISO 1174, DIN 3121-H 40, DIN 3129 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bahco 1-1/2" Square Drive Impact Socket with 85 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachment
Related links
- Bahco 85 mm 1-1/2 in Drive Deep Impact Socket, 165.1 mm length
- Bahco 85 mm 1 in Drive Impact Socket, 105 mm length
- Bahco 22 mm 1 in Drive Deep Impact Socket, 110 mm length
- Bahco 2-5/8 in 1-1/2 in Drive Impact Socket, 110 mm length
- Bahco 30 mm 25.4 mm Drive Impact Socket, 110 mm length
- Bahco 41 mm 25.4 mm Drive Impact Socket, 110 mm length
- Bahco 55 mm 25.4 mm Drive Impact Socket, 110 mm length
- Bahco 60 mm 25.4 mm Drive Impact Socket, 110 mm length
