Bahco 1-3/16 in 1 in Drive Impact Socket, 62mm length
- RS Stock No.:
- 164-669
- Mfr. Part No.:
- K9501Z-1.3/16
- Brand:
- Bahco
Subtotal (1 unit)*
$113.52
(exc. GST)
$124.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.52 |
*price indicative
- RS Stock No.:
- 164-669
- Mfr. Part No.:
- K9501Z-1.3/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 1-3/16 in | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 62mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-H 25, DIN 3129, ISO 1174 (Drive standard), ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 1-3/16 in | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 62mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-H 25, DIN 3129, ISO 1174 (Drive standard), ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Impact Socket with 1-3/16" Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 25 and ISO 1174 for assured quality
1 inch square drive for quick and easy tool attachment
Related links
- Bahco 1-3/8 in 1 in Drive Impact Socket, 66 mm length
- Bahco 1-1/4 in 1 in Drive Impact Socket, 62 mm length
- Bahco 1-3/16 in 1 in Drive Deep Impact Socket, 108 mm length
- Bahco 1-11/16 3/4 in Drive Impact Socket, 62 mm length
- Bahco 1-3/16 in 3/4 in Drive Impact Socket, 53mm length
- Bahco 25.4 to 3.175 mm 25.4 mm Drive Impact Socket, 62 mm length
- Bahco 1-5/8 in 3/4 in Drive Impact Socket, 62 mm length
- Bahco 1-11/16 in 1 in Drive Impact Socket, 75 mm length
