Bahco 13 mm 1/4 in Drive Impact Socket, 22mm length
- RS Stock No.:
- 164-036
- Mfr. Part No.:
- K6701M-13
- Brand:
- Bahco
Subtotal (1 unit)*
$25.97
(exc. GST)
$28.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.97 |
*price indicative
- RS Stock No.:
- 164-036
- Mfr. Part No.:
- K6701M-13
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Material | Steel | |
| Overall Length | 22mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, DIN 3121-G 6.3, ISO 1174, ISO 2725 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Material Steel | ||
Overall Length 22mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, DIN 3121-G 6.3, ISO 1174, ISO 2725 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Impact Socket with 13 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is engineered with a1/4 inch square drive, blending durability and precision for demanding tasks. Perfectly designed for use with machines featuring a 'Dynamic-Drive' profile, it ensures optimal protection for nuts and screws, significantly reducing wear and tear. The phosphate finish not only enhances the socket's resilience against corrosion but also adds to its sleek aesthetic. This product meets high standards set by DIN 3121-G 6.3 and ISO 1174, making it a reliable choice for professionals who seek safety and efficiency in their tools.
Provides maximum safety while reducing wear on components
Manufactured from high-performance alloy steel for added strength
Complies with reputable standards for unmatched reliability
Related links
- Bahco 10 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 8 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 12 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 11 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 9 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 7 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 13 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 13 mm 12.7 mm Drive Impact Socket, 80 mm length
