Bahco 6 mm 1/4 in Drive Impact Socket, 22 mm length
- RS Stock No.:
- 163-783
- Mfr. Part No.:
- K6701M-6
- Brand:
- Bahco
Subtotal (1 unit)*
$20.71
(exc. GST)
$22.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.71 |
*price indicative
- RS Stock No.:
- 163-783
- Mfr. Part No.:
- K6701M-6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 6 mm | |
| Drive Size | 1/4 in | |
| Material | Die Cast Aluminium, Nitrile Butadiene Rubber | |
| Overall Length | 22mm | |
| Standards/Approvals | CE, c UL us-(OL) | |
| Drive Type | Electric | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 6 mm | ||
Drive Size 1/4 in | ||
Material Die Cast Aluminium, Nitrile Butadiene Rubber | ||
Overall Length 22mm | ||
Standards/Approvals CE, c UL us-(OL) | ||
Drive Type Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Impact Socket with 6 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is engineered with a1/4 inch square drive, blending durability and precision for demanding tasks. Perfectly designed for use with machines featuring a 'Dynamic-Drive' profile, it ensures optimal protection for nuts and screws, significantly reducing wear and tear. The phosphate finish not only enhances the socket's resilience against corrosion but also adds to its sleek aesthetic. This product meets high standards set by DIN 3121-G 6.3 and ISO 1174, making it a reliable choice for professionals who seek safety and efficiency in their tools.
Provides maximum safety while reducing wear on components
Manufactured from high-performance alloy steel for added strength
Complies with reputable standards for unmatched reliability
Related links
- Bahco 10 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 12 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 8 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 9 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 7 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 11 mm 1/4 in Drive Impact Socket, 22 mm length
- Bahco 13 mm 1/4 in Drive Impact Socket, 22 mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 22 mm length
