RS PRO Impact Protector 5 m x 300mm

Subtotal (1 unit)*

$273.03

(exc. GST)

$300.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.03

*price indicative

RS Stock No.:
216-7967
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Protection Shape

Straight

Material

Nitrile Rubber (NBR)

Length

5m

Height

20mm

Width

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Wall Impact Protector


Introducing the RS PRO Wall Impact Protector, an impact protection solution that prevents shock and damage to walls and equipment from accidental contact especially within industrial applications and high traffic areas. Made from NBR (Nitrile Butadiene Rubber) material, it’s resistant to acids, grease and petroleum-based products making it suitable for use within challenging environments.

Features and Benefits:


  • The RS PRO wall protector is a rubber multi-use panel that can be used to prevent shock and damage to walls and expensive equipment, as well as offering protection to workplace staff and personnel

  • Thanks to the heavy-duty NBR material, the wall protector comfortably absorbs impact and is resistant against exposure to acids, grease and petroleum products, which means it can be used in a range of challenging environments

  • The long length wall panel is easy to install using double-sided tape to securely attach the panel to the wall

  • Meets REACH and RoHS standards

  • 5000 mm x 300 mm x 20 mm (Length x Height x Width)

  • Applications:


    Thickness: 20 mm

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy