RS PRO Black Impact Protector 1000mm x 200mm
- RS Stock No.:
- 204-1757
- Brand:
- RS PRO
1 / 5
Bulk discount available
Subtotal (1 unit)**
$721.66
(exc. GST)
$793.83
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $721.66 |
5 + | $593.91 |
**price indicative
- RS Stock No.:
- 204-1757
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
For Use On | Floor | |
Material | Rubber | |
Length | 1000mm | |
Colour | Black | |
Height | 200 mm | |
Width | 200mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
For Use On Floor | ||
Material Rubber | ||
Length 1000mm | ||
Colour Black | ||
Height 200 mm | ||
Width 200mm | ||
Related links
- RS PRO Black Impact Protector 1000mm x 250mm
- RS PRO Black, Yellow Impact Protector 1000mm x 150mm
- RS PRO Black, Yellow Impact Protector 1000mm x 300mm
- RS PRO Black, Yellow Impact Protector 1000mm x 100mm
- RS PRO Black, Yellow Impact Protector 1000mm x 160mm
- RS PRO Black, Yellow Impact Protector 1000mm x 60mm 440mm
- RS PRO Black Impact Protector 500mm x 250mm
- RS PRO Black Impact Protector 300mm x 230mm