RS PRO Yellow Impact Protector 750 mm x 270mm

This image is representative of the product range

Subtotal (1 unit)*

$2,566.44

(exc. GST)

$2,823.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,566.44

*price indicative

RS Stock No.:
688-182
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Material

UHMWPE

Length

750mm

Colour

Yellow

Height

110mm

Width

270mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Rectangular Dock Bumper Set, UHMWPE Material


The RS PRO Rectangular Dock Bumper Set is designed to provide robust protection for loading docks and vehicles. Made from ultra-high-molecular-weight polyethylene (UHMWPE), this bumper set offers exceptional durability and impact resistance, ensuring long-lasting performance in demanding environments.

Features and Benefits


Material: Natural rubber and styrene butadiene rubber offer superior durability and flexibility.
Colour: Black finish provides a professional appearance and UV resistance.
Length: 1000 mm length ensures comprehensive coverage and protection.
Height: 95 mm height allows for effective shock absorption.
Width: 92 mm width provides optimal surface area for impact distribution.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Marine Vessel protection
Docking facilities
Harbour installations

Additional Information


Complies with REACH standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy