Durable Yellow, Black Impact Protector 1 m x 25mm
- RS Stock No.:
- 655-314
- Mfr. Part No.:
- 1127130
- Brand:
- Durable
Subtotal (1 unit)*
$55.56
(exc. GST)
$61.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.56 |
*price indicative
- RS Stock No.:
- 655-314
- Mfr. Part No.:
- 1127130
- Brand:
- Durable
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Protection Shape | Corner | |
| Product Type | Impact Protector | |
| Material | Polyurethane Foam | |
| Length | 1m | |
| Colour | Yellow, Black | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Protection Shape Corner | ||
Product Type Impact Protector | ||
Material Polyurethane Foam | ||
Length 1m | ||
Colour Yellow, Black | ||
Width 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable Edge protection profile E8 helps identify danger zones, reduce impact injuries, and protect vehicles and transport trolleys. It can be trimmed to any length using a sharp cutter knife and features colors similar to RAL 1004/9003 as per ASR A1.3. The profile is fire-rated to class E under DIN EN 13501-1:2018-12 and withstands temperatures from -30°C to +70°C. It has a profile length of 1 meter and a width cut-out of 8 mm.
Self-adhesive, flexible corner protection profile made of polyurethane foam
For indoor use only
Related links
- Durable Yellow, Black Impact Protector 1000 mm x 40mm
- Durable Yellow, Black Impact Protector 1000 mm x 40 mm 40mm
- RS PRO Yellow, Black Impact Protector 1000 mm x 150mm
- RS PRO Yellow, Black Impact Protector 1000 mm x 100 mm 100mm
- Durable Black, Yellow Impact Protector 1000 mm x 40mm
- RS PRO Black Impact Protector 1000 mm x 250mm
- RS PRO Black Impact Protector 1000 mm x 96mm
- RS PRO Black Impact Protector 1000 mm x 4 mm 100mm
