Bosch 0.615.V00.060 - Cordless Cordless Impact Wrench with 2 x 4 Ah Batteries

N

This image is representative of the product range

Subtotal (1 unit)*

$969.46

(exc. GST)

$1,066.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$969.46

*price indicative

RS Stock No.:
870-903
Mfr. Part No.:
0.615.V00.060
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Impact Wrench

Corded/Cordless

Cordless

Impact Rate

3600bpm

Torque Rating

285nm

Speed

2800rpm

Motor Type

Brushless

Battery Voltage

18V

Handle Type

Ergonomic

Number of Batteries

2

Overall Length

550mm

Overall Height

290mm

Series

0.615.V00

Overall Width

280mm

Standards/Approvals

No

Battery Capacity

4Ah

COO (Country of Origin):
CN
The Bosch impact driver tool offers superior functionality for both screwdriving and bolting tasks. It is an efficient solution designed for demanding jobs with remarkable torque capabilities, ensuring versatility in various applications.

Offering 285Nm Maximum torque for demanding applications

Features a 2-in-1 GDX tool holder for versatility

Brushless motor prevents fatigue with its ergonomic slim handle

No-load speed reaches up to 2,800 rpm for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy