ams OSRAM Mira050 Mira050-2QM1WB FT SE Image Sensor, 2.79 x 2.79 pixel, 120 fps MIPI, CSI, 46-Pin CSP
- RS Stock No.:
- 736-211
- Mfr. Part No.:
- Mira050-2QM1WB FT SE
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 23 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $16.02 |
*price indicative
- RS Stock No.:
- 736-211
- Mfr. Part No.:
- Mira050-2QM1WB FT SE
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Image Sensor | |
| Series | Mira050 | |
| Image Size | 2.79 x 2.79 pixel | |
| Frame Rate | 120fps | |
| Interface Type | MIPI, CSI | |
| Mount Type | Surface | |
| Package Type | CSP | |
| Screen Resolution | 1024 x 600 pixel | |
| Pin Count | 46 | |
| Length | 2.25mm | |
| Minimum Supply Voltage | 1.15V | |
| Maximum Supply Voltage | 3.3V | |
| Pixel Size W x H | 2.79 x 2.79 μm | |
| Minimum Operating Temperature | -30°C | |
| Colour Sensing | Monochrome | |
| Maximum Operating Temperature | 90°C | |
| Height | 2.75mm | |
| Standards/Approvals | No | |
| Width | 2.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Image Sensor | ||
Series Mira050 | ||
Image Size 2.79 x 2.79 pixel | ||
Frame Rate 120fps | ||
Interface Type MIPI, CSI | ||
Mount Type Surface | ||
Package Type CSP | ||
Screen Resolution 1024 x 600 pixel | ||
Pin Count 46 | ||
Length 2.25mm | ||
Minimum Supply Voltage 1.15V | ||
Maximum Supply Voltage 3.3V | ||
Pixel Size W x H 2.79 x 2.79 μm | ||
Minimum Operating Temperature -30°C | ||
Colour Sensing Monochrome | ||
Maximum Operating Temperature 90°C | ||
Height 2.75mm | ||
Standards/Approvals No | ||
Width 2.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ams OSRAM Near IR enhanced global shutter image sensor is designed for Compact 2D and 3D machine Vision in consumer and industrial applications. it delivers high sensitivity using Advanced BSI technology combined with a small pixel size for accurate image capture. the integrated MIPI CSI 2 Interface enables easy connection to a wide range of processors and fpgas, supporting flexible system design.
Includes near IR enhanced global shutter technology for accurate motion capture
Offers 0.5 MP resolution for Compact machine Vision systems
Provides 2.79 μm by 2.79 μm pixel size for high sensitivity imaging
Utilizes Advanced BSI technology to improve light efficiency
Supports MIPI CSI 2 Interface for easy processor and fpga integration
Related links
- ams OSRAM Mira050 Mira050-2QI1WB FT SE Image Sensor 200 fps MIPI, 46-Pin CSP
- ams OSRAM Mira050 Mira050-2QC1WB FT SE Image Sensor 200 fps MIPI, 46-Pin CSP
- onsemi AR0145CS Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS Image Sensor 120 fps MIPI, 47-Pin CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CP Image Sensor 120 fps MIPI, 47-Pin CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CR Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
