Fairchild Semiconductor ISL9V3040S3ST, N-Channel IGBT, 21 A 430 V, 3-Pin TO-263, Surface

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.29

(exc. GST)

$30.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 415 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 195$5.458$27.29-
200 - 395$5.326$26.632%
400 +$5.242$26.213%

*price indicative

Packaging Options:
RS Stock No.:
862-9353
Mfr. Part No.:
ISL9V3040S3ST
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current Ic

21A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

430V

Maximum Power Dissipation Pd

150W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±10 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

EcoSPARK

Energy Rating

300mJ

Automotive Standard

AEC-Q101

Discrete IGBTs, Fairchild Semiconductor


IGBT Discretes & Modules, Fairchild Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy