Infineon FS75R12KT4B15BOSA1, N-Channel 3 Phase Bridge IGBT Module, 75 A 1.2 kV, 28-Pin ECONO2, PCB
- RS Stock No.:
- 838-6860
- Mfr. Part No.:
- FS75R12KT4B15BOSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 838-6860
- Mfr. Part No.:
- FS75R12KT4B15BOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Configuration | 3 Phase Bridge | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current (Ic) | 75 A | |
| Maximum Collector Emitter Voltage (Vceo) | 1.2 kV | |
| Pin Count | 28 | |
| Package Type | ECONO2 | |
| Mount Type | PCB | |
| Height | 17 mm | |
| Length | 107.5 mm | |
| Maximum Gate Emitter Voltage (VGEO) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Configuration 3 Phase Bridge | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current (Ic) 75 A | ||
Maximum Collector Emitter Voltage (Vceo) 1.2 kV | ||
Pin Count 28 | ||
Package Type ECONO2 | ||
Mount Type PCB | ||
Height 17 mm | ||
Length 107.5 mm | ||
Maximum Gate Emitter Voltage (VGEO) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 45 mm | ||
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon FS75R12KT4B15BOSA1 75 A 1200 V PCB
- Infineon FS50R07N2E4BOSA1 3 Phase Bridge IGBT Module 28-Pin ECONO2, PCB Mount
- Infineon FS100R07N2E4B11BOSA1 3 Phase Bridge IGBT Module 25-Pin ECONO2, PCB Mount
- HY Electronic Corp HYG15P120A1K1 22-Pin
- Starpower GD100PIA120C5SN 100 A, 3-Pin
- Starpower GD75FFY120C5S 75 A 1200 V, 28-Pin Module
- Infineon 35 A 1200 V Clamp
- Infineon 50 A 1200 V Clamp
