onsemi FGD3440G2-F085 IGBT, 26.9 A 300 V, 3-Pin DPAK (TO-252), Surface Mount
- RS Stock No.:
- 807-0776
- Mfr. Part No.:
- FGD3440G2-F085
- Brand:
- ON Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-0776
- Mfr. Part No.:
- FGD3440G2-F085
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 26.9 A | |
| Maximum Collector Emitter Voltage | 300 V | |
| Maximum Gate Emitter Voltage | ±10V | |
| Maximum Power Dissipation | 166 W | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 6.73 x 6.22 x 2.39mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 26.9 A | ||
Maximum Collector Emitter Voltage 300 V | ||
Maximum Gate Emitter Voltage ±10V | ||
Maximum Power Dissipation 166 W | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 6.73 x 6.22 x 2.39mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Infineon IRG4RC10UDPBF IGBT 3-Pin DPAK (TO-252), Surface Mount
- Fairchild FGP3440G2_F085 IGBT 3-Pin TO-220, Through Hole
- Fairchild FGB3440G2_F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
- onsemi 41 A 400 V Surface
- onsemi FGD3040G2-F085 41 A 400 V Surface
- onsemi FGB3040G2-F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
- onsemi Transistor -300 V, 3-Pin DPAK
- onsemi Transistor 300 V, 3-Pin DPAK
