Toshiba GT30J322(Q) IGBT, 30 A 600 V, 3-Pin TO-3PNIS, Through Hole
- RS Stock No.:
- 601-2807
- Mfr. Part No.:
- GT30J322(Q)
- Brand:
- Toshiba
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.57
(exc. GST)
$7.23
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $6.57 |
20 - 49 | $6.42 |
50 - 99 | $6.26 |
100 + | $6.12 |
- RS Stock No.:
- 601-2807
- Mfr. Part No.:
- GT30J322(Q)
- Brand:
- Toshiba
Related links
- Toshiba GT30J121 IGBT, 30 A 600 V, 3-Pin TO-3P, Through Hole
- Toshiba GT60J323(Q) IGBT, 60 A 600 V, 3-Pin TO-3PLH, Through Hole
- STMicroelectronics STGW30V60F IGBT, 30 A 600 V, 3-Pin TO-247, Through Hole
- STMicroelectronics STGF15H60DF IGBT, 30 A 600 V, 3-Pin TO-220FP,...
- STMicroelectronics STGW30V60DF IGBT, 30 A 600 V, 3-Pin TO-247, Through Hole
- Bourns BIDW30N60T Single Diode IGBT, 30 A 600 V TO-247
- Bourns BIDNW30N60H3 Single Diode IGBT, 30 A 600 V TO-247N
- Infineon IKD15N60RATMA1 IGBT, 30 A 600 V, 3-Pin PG-TO252-3