Vishay VS-GT150TS065S, N-Channel Half Bridge IGBT, 372 A 650 V, 7-Pin INT-A-PAK, Panel
- RS Stock No.:
- 276-6404
- Mfr. Part No.:
- VS-GT150TS065S
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-6404
- Mfr. Part No.:
- VS-GT150TS065S
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 372A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 789W | |
| Configuration | Half Bridge | |
| Package Type | INT-A-PAK | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.32V | |
| Maximum Operating Temperature | 175°C | |
| Length | 94.4mm | |
| Width | 35.4mm | |
| Height | 30mm | |
| Standards/Approvals | UL E78996 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 372A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 789W | ||
Configuration Half Bridge | ||
Package Type INT-A-PAK | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.32V | ||
Maximum Operating Temperature 175°C | ||
Length 94.4mm | ||
Width 35.4mm | ||
Height 30mm | ||
Standards/Approvals UL E78996 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Vishay IGBT features Gen 4 FRED Pt technology anti parallel diodes with ultra soft reverse recovery characteristics. It is optimized for high current inverter stages (AC TIG welding machines).
UL approved
Very low conduction losses
Low EMI
Related links
- Vishay VS-GT150TS065S 372 A 650 V Panel
- Vishay VS-GT200TS065S 476 A 650 V Panel
- Vishay VS-GT100TS065S 247 A 650 V Panel
- Vishay VS-GT100TS065N 96 A 650 V Panel
- Vishay VS-GT200TS065N 193 A 650 V Panel
- onsemi NXH800H120L7QDSG Type P-Channel Half Bridge IGBT Power Module 11-Pin PIM11, Through Hole
- Infineon FF1200XTR17T2P5PBPSA1 1200 A 1700 V, Screw
- Infineon FF2400R12IP7BPSA1 2400 A 1200 V Module, Screw
