STMicroelectronics STGWA25IH135DF2, Bi-Directional-Channel Single Collector IGBT, 25 A 1350 V, 3-Pin TO-247, Through
- RS Stock No.:
- 275-1346
- Mfr. Part No.:
- STGWA25IH135DF2
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$5.06
(exc. GST)
$5.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 94 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.06 | - |
| 5 - 9 | $4.96 | $0.50 |
| 10 + | $4.51 | $5.50 |
*price indicative
- RS Stock No.:
- 275-1346
- Mfr. Part No.:
- STGWA25IH135DF2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 25A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1350V | |
| Maximum Power Dissipation Pd | 340W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Configuration | Single Collector | |
| Mount Type | Through Hole | |
| Channel Type | Bi-Directional | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 19.92mm | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Height | 21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 25A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1350V | ||
Maximum Power Dissipation Pd 340W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Configuration Single Collector | ||
Mount Type Through Hole | ||
Channel Type Bi-Directional | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 19.92mm | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Height 21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STGWA25IH135DF2 25 A 1350 V Through
- STMicroelectronics STGWA35IH135DF2 35 A 1350 V Through
- Infineon F3L225R12W3H3B11BPSA1 180 A 1200 V AG-62MMHB, Through Hole
- Infineon FF800R12KE7EHPSA1 800 A 1200 V Through Hole
- Infineon FF450R12KE7HPSA1 450 A 1200 V Through Hole
- Infineon FF800R12KE7HPSA1 800 A 1200 V Through Hole
- Infineon FF600R12KE7BPSA1 600 A 1200 V Through Hole
- STMicroelectronics STGD4H60DF Single Collector IGBT 3-Pin TO-252, Surface
