Vishay VS-GT90SA120U, N-Channel Single IGBT, 169 A 1200 V, 4-Pin SOT-227, Panel
- RS Stock No.:
- 274-1351
- Mfr. Part No.:
- VS-GT90SA120U
- Brand:
- Vishay
This image is representative of the product range
Add 5 more to save $21.75
View bulk pricing optionsSubtotal (1 unit)*
$61.14
(exc. GST)
$67.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 153 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $61.14 | - |
| 5 + | $56.79 | $21.75 |
*price indicative
- RS Stock No.:
- 274-1351
- Mfr. Part No.:
- VS-GT90SA120U
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current Ic | 169A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 781W | |
| Number of Transistors | 1 | |
| Package Type | SOT-227 | |
| Configuration | Single | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.49V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 12.3mm | |
| Length | 38.3mm | |
| Standards/Approvals | UL E78996 | |
| Width | 30.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current Ic 169A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 781W | ||
Number of Transistors 1 | ||
Package Type SOT-227 | ||
Configuration Single | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.49V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 12.3mm | ||
Length 38.3mm | ||
Standards/Approvals UL E78996 | ||
Width 30.5mm | ||
Automotive Standard No | ||
Related links
- Vishay VS-GT90SA120U 169 A 1200 V Panel
- Vishay VS-GT90DA120U 169 A 1200 V Panel
- Vishay VS-GT180DA120U 281 A 1200 V Panel
- Vishay VS-GT100DA120UF 187 A 1200 V Panel
- Vishay VS-GT55LA120UX 68 A 1200 V Panel
- Vishay VS-GT55NA120UX 68 A 1200 V Panel
- Vishay VS-GT80DA120U 139 A 1200 V Panel
- Vishay VS-GT250SA60S 359 A 600 V Panel
