Vishay VS-GT90DA120U, N-Channel Single IGBT, 169 A 1200 V, 4-Pin SOT-227, Panel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$534.39

(exc. GST)

$587.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
10 - 40$53.439$534.39
50 - 90$49.48$494.80
100 +$47.50$475.00

*price indicative

RS Stock No.:
274-1346
Mfr. Part No.:
VS-GT90DA120U
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Continuous Collector Current Ic

169A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

781W

Number of Transistors

1

Package Type

SOT-227

Configuration

Single

Mount Type

Panel

Channel Type

N

Pin Count

4

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.6V

Maximum Operating Temperature

150°C

Height

12.3mm

Standards/Approvals

UL E78996

Length

38.3mm

Width

25.7mm

Automotive Standard

No

The Vishay IGBT module is designed for increased operating efficiency for power conversion in UPS, SMPS, TIG welding and induction heating. It is easy to assemble due to its direct surface mount package. It is plug in compatible with other SOT 227 packages.

Fully isolated package

Very low internal inductance

Industry standard outline

UL approved file E78996

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy