Vishay VS-GT55NA120UX, N-Channel Single IGBT, 68 A 1200 V, 4-Pin SOT-227, Panel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.63

(exc. GST)

$52.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$47.63
5 +$45.08

*price indicative

Packaging Options:
RS Stock No.:
274-1339
Mfr. Part No.:
VS-GT55NA120UX
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Continuous Collector Current Ic

68A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

291W

Number of Transistors

1

Configuration

Single

Package Type

SOT-227

Mount Type

Panel

Channel Type

N

Pin Count

4

Maximum Collector Emitter Saturation Voltage VceSAT

2.8V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

150°C

Width

30.5mm

Standards/Approvals

UL E78996

Height

12.3mm

Length

38.3mm

Automotive Standard

No

The Vishay IGBT module is designed for increased operating efficiency for power conversion in UPS, SMPS, TIG welding and induction heating. It is easy to assemble due to its direct surface mount package. It is plug in compatible with other SOT 227 packages.

Fully isolated package

Very low internal inductance

Industry standard outline

UL approved file E78996

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy