Vishay VS-GT100LA65UF, N-Channel Single IGBT, 94 A 650 V, 4-Pin SOT-227, Panel
- RS Stock No.:
- 274-1328
- Mfr. Part No.:
- VS-GT100LA65UF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-1328
- Mfr. Part No.:
- VS-GT100LA65UF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 94A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 230W | |
| Package Type | SOT-227 | |
| Configuration | Single | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 30.5mm | |
| Height | 12.3mm | |
| Standards/Approvals | UL E78996 | |
| Length | 38.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 94A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 230W | ||
Package Type SOT-227 | ||
Configuration Single | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 30.5mm | ||
Height 12.3mm | ||
Standards/Approvals UL E78996 | ||
Length 38.3mm | ||
Automotive Standard No | ||
The Vishay IGBT module is designed for increased operating efficiency for power conversion in UPS, SMPS, TIG welding and induction heating. It is easy to assemble due to its direct surface mount package. It is plug in compatible with other SOT 227 packages.
Fully isolated package
Very low internal inductance
Industry standard outline
UL approved file E78996
Related links
- Vishay VS-GT100LA65UF 94 A 650 V Panel
- Vishay VS-GT50LA65UF 59 A 650 V Panel
- Vishay VS-GT90SA120U 169 A 1200 V Panel
- Vishay VS-GT180DA120U 281 A 1200 V Panel
- Vishay VS-GT100DA120UF 187 A 1200 V Panel
- Vishay VS-GT250SA60S 359 A 600 V Panel
- Vishay VS-GT55LA120UX 68 A 1200 V Panel
- Vishay VS-GT55NA120UX 68 A 1200 V Panel
