- RS Stock No.:
- 273-5347
- Mfr. Part No.:
- IFS100B12N3E4B31BOSA1
- Brand:
- Infineon
On back order for despatch 06/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$618.49
(exc. GST)
$680.34
(inc. GST)
Units | Per unit |
1 - 4 | $618.49 |
5 - 9 | $606.11 |
10 - 24 | $562.25 |
25 - 99 | $515.41 |
100 + | $475.77 |
- RS Stock No.:
- 273-5347
- Mfr. Part No.:
- IFS100B12N3E4B31BOSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon IGBT module is available with fast TRENCHSTOP ™ IGBT4 and emitter controlled HE diode and current sense shunt. This IGBT module has high power and thermal cycling capability. This IGBT module suitable for servo drives and motor drives application.
Low VCEsat
Standard housing
Copper base plate
Isolated base plate
Low switching losses
Standard housing
Copper base plate
Isolated base plate
Low switching losses
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 100 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 515 W |
Mounting Type | Panel Mount |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Hand Saws
- Semikron SKM100GAL12T4 Single IGBT Module Panel Mount
- Semikron SKM400GB12T4 Dual IGBT Module Panel Mount
- Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT Panel Mount
- Semikron SKM300GB12T4 Dual IGBT Module Panel Mount
- Infineon FS50R12W1T7B11BOMA1 Common Emitter IGBT Panel Mount