Infineon IKA15N65H5XKSA1 IGBT, 15 A 650 V, 3-Pin PG-TO-220-3 FP
- RS Stock No.:
- 273-2964
- Mfr. Part No.:
- IKA15N65H5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $18.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$126.40
(exc. GST)
$139.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.528 | $126.40 | - |
| 100 + | $2.348 | $117.40 | $18.00 |
*price indicative
- RS Stock No.:
- 273-2964
- Mfr. Part No.:
- IKA15N65H5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 33.3W | |
| Package Type | PG-TO-220-3 FP | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.65mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Height | 4.85mm | |
| Series | Highspeed5 | |
| Length | 16.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 33.3W | ||
Package Type PG-TO-220-3 FP | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Width 10.65mm | ||
Standards/Approvals JEDEC, RoHS | ||
Height 4.85mm | ||
Series Highspeed5 | ||
Length 16.15mm | ||
Automotive Standard No | ||
The Infineon hard switching IGBT TRENCHSTOP 5 co-packed with RAPID 1 fast and soft anti-parallel diode in a TO-220 package.
Higher power density design
It has application in industrial heating and welding
Related links
- Infineon IGBT 3-Pin PG-TO-220-3 FP
- Infineon CoolMOSTMPFD7 MOSFET 650 V Enhancement, 3-Pin PG-TO-220
- Infineon CoolMOSTMPFD7 MOSFET 650 V Enhancement, 3-Pin PG-TO-220 IPAN60R210PFD7SXKSA1
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-220 FullPAK SIHF110N65SF-GE3
- Infineon IGBT 650 V, 3-Pin PG-TO-247
- Infineon IKW30N65WR5XKSA1 IGBT 650 V, 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
