Infineon FF600R07ME4BPSA1 2 Independent IGBT, 600 A 650 V AG-ECONOD-411, Chassis

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$249.55

(exc. GST)

$274.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$249.55
2 - 3$244.56
4 - 5$239.68
6 - 7$234.90
8 +$230.18

*price indicative

Packaging Options:
RS Stock No.:
258-0853
Mfr. Part No.:
FF600R07ME4BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

600A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

20mW

Package Type

AG-ECONOD-411

Configuration

2 Independent

Mount Type

Chassis

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EconoDUAL 3 650 V, 600 A dual IGBT module with TRENCHSTOP IGBT4, Emitter Controlled Diode and NTC. Also available with PressFIT contact technology.

High short circuit capability

Self limiting short circuit current

Related links