Infineon IGBT 1200 V
- RS Stock No.:
- 253-9844
- Mfr. Part No.:
- FS150R12N2T7B15BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$2,269.455
(exc. GST)
$2,496.405
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 - 15 | $151.297 | $2,269.46 |
| 30 - 30 | $148.27 | $2,224.05 |
| 45 + | $145.305 | $2,179.58 |
*price indicative
- RS Stock No.:
- 253-9844
- Mfr. Part No.:
- FS150R12N2T7B15BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | FS150R12N2T7B15B | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series FS150R12N2T7B15B | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Length 107.5mm | ||
Automotive Standard No | ||
The Infineon FS150 is a EconoPACK 2 module with IGBT7 and emitter controlled diode and NTC.
Low VCEsat
Overload operation up to 175°C
Integrated NTC temperature sensor
High power and thermal cycling capability
Solder contact technology
Copper base plate











