ROHM RGTH80TS65DGC13 IGBT, 40 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 241-2295
- Mfr. Part No.:
- RGTH80TS65DGC13
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.23
(exc. GST)
$23.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $10.615 | $21.23 | - |
| 10 - 48 | $10.36 | $20.72 | 2% |
| 50 - 98 | $10.105 | $20.21 | 4% |
| 100 - 248 | $9.865 | $19.73 | 7% |
| 250 + | $9.63 | $19.26 | 9% |
*price indicative
- RS Stock No.:
- 241-2295
- Mfr. Part No.:
- RGTH80TS65DGC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 234W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | RGTH80TS65DGC13 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 234W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series RGTH80TS65DGC13 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM Field Stop Trench IGBT is an IGBT with high speed switching. It has low collector emitter saturation voltage .
Low Collector Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Built in Very Fast & Soft Recovery FRD
Pb free Lead Plating and RoHS Compliant
Related links
- ROHM RGTH80TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWSX2TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWSX2TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT80TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH80TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGW80TS65GC13 40 A 650 V Through Hole
- ROHM RGW80TS65DGC13 40 A 650 V Through Hole
