ROHM IGBT, 20 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 241-2288
- Mfr. Part No.:
- RGTH40TS65GC13
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-2288
- Mfr. Part No.:
- RGTH40TS65GC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 144W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | RGTH40TS65GC13 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 144W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series RGTH40TS65GC13 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM Field Stop Trench IGBT is an IGBT with high speed switching. It has low collector emitter saturation voltage .
Low Collector Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Pb -free Lead Plating and RoHS Compliant
Related links
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH40TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH40TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT40TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT50TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGW40TS65DGC13 20 A 650 V Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
