ROHM RGCL80TS60DGC13 IGBT, 40 A 600 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 241-2280
- Mfr. Part No.:
- RGCL80TS60DGC13
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2280
- Mfr. Part No.:
- RGCL80TS60DGC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 148W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | RGCL80TS60DGC13 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 148W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series RGCL80TS60DGC13 | ||
Automotive Standard No | ||
ROHM Field Stop Trench IGBT has a low VCEsat. It contributes to energy saving high efficiency and a wide range of high voltage and high current applications.
Low Collector Emitter Saturation Voltage
Soft Switching
Built in Very Fast & Soft Recovery FRD
Pb free Lead Plating and RoHS Compliant
Related links
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGCL80TS60GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH80TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWSX2TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWSX2TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT80TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH80TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
