Infineon IKW50N120CS7XKSA1, N-Channel IGBT, 50 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6732
- Mfr. Part No.:
- IKW50N120CS7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$11.09
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 127 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.09 | - |
| 10 - 19 | $10.90 | $1.90 |
| 20 - 29 | $10.71 | $7.60 |
| 30 + | $10.52 | $17.10 |
*price indicative
- RS Stock No.:
- 232-6732
- Mfr. Part No.:
- IKW50N120CS7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 428W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Length | 21.5mm | |
| Width | 16.3mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | IKW50N120CS7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 428W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Length 21.5mm | ||
Width 16.3mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Series IKW50N120CS7 | ||
Automotive Standard No | ||
Infineon IKW50N120CS7 Series IGBT, 1200V Maximum Collector Emitter Voltage, 50A Max Continuous Collector Current - IKW50N120CS7XKSA1
Features and Benefits:
• 50 A continuous current supports heavy-load applications
• 2 V maximum Vce(sat) reduces conduction losses under load
• 428 W power dissipation allows sustained thermal loading
• ±20 V gate-emitter limit permits robust gate-drive swings
• JEDEC47/20/22 approval ensures standardised testing compliance
Applications
• Ideal for high-voltage DC-DC conversion modules
• Used with power supplies for heavy industrial equipment
• Can be used for switched-mode power conversion systems
• Suitable for laboratory high-voltage test setups
What package style and mounting method does it use?
What temperature range can it tolerate during operation?
How many transistor elements are contained in the device?
What are the physical height, width and length of the package?
Is this component intended for automotive-standard applications?
Related links
- Infineon 50 A 1200 V Through Hole
- Infineon IKW25N120H3FKSA1 50 A 1200 V Through Hole
- Infineon IKW25N120T2FKSA1 50 A 1200 V Through Hole
- Infineon IKW25T120FKSA1 50 A 1200 V Through Hole
- Infineon IHW25N120E1XKSA1 50 A 1200 V Through Hole
- Infineon IKW50N120CH7XKSA1 50 A 1200 V Through Hole
- DiodesZetex 50 A 1200 V Through Hole
- IXYS 50 A 1200 V Through Hole
