Infineon IKW15N120CS7XKSA1, N-Channel IGBT, 15 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6725
- Mfr. Part No.:
- IKW15N120CS7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$133.47
(exc. GST)
$146.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) shipping from 06 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $4.449 | $133.47 |
| 60 - 60 | $4.227 | $126.81 |
| 90 + | $4.016 | $120.48 |
*price indicative
- RS Stock No.:
- 232-6725
- Mfr. Part No.:
- IKW15N120CS7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 176W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.3mm | |
| Height | 5.3mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Length | 21.5mm | |
| Series | IKW15N120CS7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 176W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 16.3mm | ||
Height 5.3mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Length 21.5mm | ||
Series IKW15N120CS7 | ||
Automotive Standard No | ||
