Infineon FS820R08A6P2LBBPSA1, Type N-Channel IGBT Module, 450 A 750 V, 33-Pin AG-HYBRIDD, Through Hole
- RS Stock No.:
- 229-1788
- Mfr. Part No.:
- FS820R08A6P2LBBPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$594.60
(exc. GST)
$654.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $594.60 |
| 10 - 99 | $583.89 |
| 100 - 249 | $573.38 |
| 250 - 499 | $563.06 |
| 500 + | $552.93 |
*price indicative
- RS Stock No.:
- 229-1788
- Mfr. Part No.:
- FS820R08A6P2LBBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 750V | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 6 | |
| Package Type | AG-HYBRIDD | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 33 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 154.5mm | |
| Series | FS820R08A6P2LB | |
| Height | 26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 750V | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 6 | ||
Package Type AG-HYBRIDD | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 33 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 154.5mm | ||
Series FS820R08A6P2LB | ||
Height 26mm | ||
Automotive Standard No | ||
The Infineon HybridPACK drive module with EDT2 IGBT and diode is an automotive qualified power module designed for hybrid- and electric vehicle applications. The product has long AC power terminals and is well suited for implementation of phase current sensor solutions. It has direct cooled base plate.
It is RoHS compliant
It is compact design module
It has integrated NTC temperature sensor
Related links
- Infineon FS820R08A6P2LBBPSA1 IGBT Module 33-Pin AG-HYBRIDD-1
- Infineon FS380R12A6T4BBPSA1 IGBT Module 33-Pin AG-HYBRIDD-1
- Infineon FS820R08A6P2BBPSA1 IGBT Module 20-Pin Module
- Infineon FF750R12ME7B11BPSA1 Dual IGBT Module Chassis Mount
- Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module PCB Mount
- Infineon Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon DDB6U134N16RRBPSA1 Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon FF600R12KE7BPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
