Infineon, Type N-Channel IGBT Module, 450 A 750 V, 33-Pin AG-HYBRIDD, Through Hole
- RS Stock No.:
- 229-1787
- Mfr. Part No.:
- FS820R08A6P2LBBPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 6 units)*
$3,567.588
(exc. GST)
$3,924.348
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 12 | $594.598 | $3,567.59 |
| 18 - 24 | $571.728 | $3,430.37 |
| 30 + | $564.495 | $3,386.97 |
*price indicative
- RS Stock No.:
- 229-1787
- Mfr. Part No.:
- FS820R08A6P2LBBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 450A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 750V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-HYBRIDD | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 33 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 154.5mm | |
| Standards/Approvals | No | |
| Series | FS820R08A6P2LB | |
| Height | 26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 450A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 750V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-HYBRIDD | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 33 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 154.5mm | ||
Standards/Approvals No | ||
Series FS820R08A6P2LB | ||
Height 26mm | ||
Automotive Standard No | ||
The Infineon HybridPACK drive module with EDT2 IGBT and diode is an automotive qualified power module designed for hybrid- and electric vehicle applications. The product has long AC power terminals and is well suited for implementation of phase current sensor solutions. It has direct cooled base plate.
It is RoHS compliant
It is compact design module
It has integrated NTC temperature sensor
Related links
- Infineon FS820R08A6P2LBBPSA1 IGBT Module 33-Pin AG-HYBRIDD-1
- Infineon FS380R12A6T4BBPSA1 IGBT Module 33-Pin AG-HYBRIDD-1
- Infineon FS820R08A6P2BBPSA1 IGBT Module 20-Pin Module
- Infineon FF750R12ME7B11BPSA1 Dual IGBT Module Chassis Mount
- Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module PCB Mount
- Infineon Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon DDB6U134N16RRBPSA1 Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon FF600R12KE7BPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
