Infineon IKP40N65F5XKSA1, N-Channel IGBT, 74 A 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 226-6107
- Mfr. Part No.:
- IKP40N65F5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$28.03
(exc. GST)
$30.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.606 | $28.03 |
*price indicative
- RS Stock No.:
- 226-6107
- Mfr. Part No.:
- IKP40N65F5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 74A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 255W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Operating Temperature | 175°C | |
| Series | High Speed Fifth Generation | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 74A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 255W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Operating Temperature 175°C | ||
Series High Speed Fifth Generation | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon IKP40N65F5 is 650 V high speed hard switching IGBT which used co-packed with rapid si-diode technology. It has higher power density design and has low COES/EOSS.
Factor 2.5 lower Qg
Factor 2 reduction in switching losses
200mV reduction in VCEsat
Related links
- Infineon 74 A 650 V Through Hole
- Infineon IGP40N65H5XKSA1 74 A 650 V Through Hole
- Infineon IGW40N65F5FKSA1 74 A 650 V Through Hole
- Infineon AIKW40N65DF5XKSA1 74 A 650 V Through Hole
- Infineon 74 A 650 V Through Hole
- Infineon IKW40N65F5FKSA1 74 A 650 V Through Hole
- Infineon IKP40N65H5XKSA1 74 A 650 V Through Hole
- Infineon 74 A 650 V Through Hole
