Infineon FF600R12KE4BOSA1, N-Channel IGBT, 600 A 1.2 kV, 7-Pin AG-62MM, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$260.49

(exc. GST)

$286.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$260.49-
10 - 99$255.801%
100 - 249$251.193%
250 - 499$246.675%
500 +$242.227%

*price indicative

Packaging Options:
RS Stock No.:
222-4794
Mfr. Part No.:
FF600R12KE4BOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

600A

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

2

Package Type

AG-62MM

Mount Type

Surface

Channel Type

N

Pin Count

7

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

106.4mm

Height

30.9mm

Series

FF600R12KE4

Width

61.4mm

Standards/Approvals

UL Approved (E83335)

Automotive Standard

No

Infineon FF600R12KE4 Series IGBT, 1200V Maximum Collector-Emitter Voltage, 600A Max Continuous Collector Current - FF600R12KE4BOSA1


This IGBT is a surface-mounted power semiconductor designed for high-voltage switching in industrial power systems. It pairs dual transistors within a single 7‑pin package to handle heavy DC currents while operating across a wide temperature range, making it suitable for demanding electrical control and conversion tasks.

Features and Benefits:


• 1200 V collector-emitter rating enables high-voltage switching capability
• 600 A continuous collector current supports heavy current loads
• 2.2 V VCE(sat) minimises conduction losses at high currents
• 20 V gate-emitter tolerance allows robust gate‑drive margins
• UL E83335 approval confirms recognised safety assessment
• Operates between −40 °C and 150 °C for extended thermal range

Applications


• Suitable for industrial power converters handling high voltages
• Used for traction inverters requiring high continuous current
• Ideal for high-current motor drive assemblies
• Can be used for renewable-energy inverter stacks
• Suitable for power supplies in heavy‑duty automation systems

What package format does the device use for mounting?


It is supplied in an AG‑62MM surface‑mount package.

How many transistor elements are contained within the module?


The module contains two transistors in a dual configuration.

What pin count should designers accommodate on the PCB?


Designers should allow for a seven‑pin footprint.

What are the external size considerations for enclosure design?


The component dimensions are 61.4 mm width by 106.4 mm length by 30.9 mm height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy