Infineon FS100R12W2T7B11BOMA1, N-Channel Inverter, 100 A 1.2 kV EASY2B, Clamp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$114.87

(exc. GST)

$126.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$114.87
4 - 7$112.01
8 +$110.29

*price indicative

Packaging Options:
RS Stock No.:
218-4361
Mfr. Part No.:
FS100R12W2T7B11BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Inverter

Maximum Continuous Collector Current Ic

100A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Package Type

EASY2B

Mount Type

Clamp

Channel Type

N

Maximum Collector Emitter Saturation Voltage VceSAT

1.72V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

FS100R12W2T7_B11

Automotive Standard

No

The Infineon EasyPack six-pack IGBT module with TRENCHSTOP IGBT7, NTC and PressFIT contact technology. It has collector emitter voltage of 1200 V and collector current of 100 A. It is mainly used in servo motor and UPS system.

Higher power density due to use of smaller power modules

Low losses to meet energy efficiency requirements

Optimized trade-off between losses and EMI

Lower system cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy