Infineon FP50R12KT4PBPSA1, N-Channel IGBT Module, 50 A 1.2 kV EASY2B, Clamp
- RS Stock No.:
- 218-4357
- Mfr. Part No.:
- FP50R12KT4PBPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$112.66
(exc. GST)
$123.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $112.66 | - |
| 3 - 4 | $109.84 | 2% |
| 5 + | $108.15 | 4% |
*price indicative
- RS Stock No.:
- 218-4357
- Mfr. Part No.:
- FP50R12KT4PBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY2B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | FP50 | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY2B | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series FP50 | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Length 107.5mm | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input IGBT module with TRENCHSTOP IGBT4 technology. It has collector emitter voltage of 1200 V and forward current of 50 A. It is used in servo motor and motor control and drives.
Compact module concept
Optimized customers development cycle time and cost
High reliability and power density
Copper base plate for optimized heat spread
Low switching losses
High switching frequency
Configuration flexibility
Related links
- Infineon 50 A 1200 V EASY2B, Clamp
- Infineon 35 A 1200 V EASY2B, Clamp
- Infineon 75 A 1200 V EASY2B, Clamp
- Infineon 25 A 1200 V EASY2B, Clamp
- Infineon FP25R12W2T4PBPSA1 25 A 1200 V EASY2B, Clamp
- Infineon FP35R12W2T4PB11BPSA1 35 A 1200 V EASY2B, Clamp
- Infineon FP75R12KT4PBPSA1 75 A 1200 V EASY2B, Clamp
- Infineon 54 A 1200 V Clamp
