Infineon FF1200R12IE5PBPSA1, N-Channel Inverter, 1.2 kA 1.2 kV, 10-Pin PRIME2, Surface
- RS Stock No.:
- 218-4321
- Mfr. Part No.:
- FF1200R12IE5PBPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,251.20
(exc. GST)
$1,376.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,251.20 |
| 5 + | $1,236.17 |
*price indicative
- RS Stock No.:
- 218-4321
- Mfr. Part No.:
- FF1200R12IE5PBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Inverter | |
| Maximum Continuous Collector Current Ic | 1.2kA | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 2 | |
| Package Type | PRIME2 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 10 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 22mm | |
| Length | 172mm | |
| Width | 89mm | |
| Series | FF1200R12IE5P | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Inverter | ||
Maximum Continuous Collector Current Ic 1.2kA | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 2 | ||
Package Type PRIME2 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 10 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 22mm | ||
Length 172mm | ||
Width 89mm | ||
Series FF1200R12IE5P | ||
Automotive Standard No | ||
The Infineon PrimePack dual IGBT module with TRENCHSTOP IGBT5 and .XT interconnection technology. It has collector emitter voltage of 1200 V. The N-Channel TRENCHSTOP and field stop IGBT Modules are suitable for hard switching and soft switching applications such as high power converters, UPS system, motor drives and solar applications.
Copper bonds for high current carrying capabilities
Sintering of chips for highest power cycling capabilities
Total losses reduced by up to 20%
Less cooling effort for same output power
Enables higher system overload conditions
