Mitsubishi Electric PSS20S92F6-AG, N-Channel Array IGBT Module, 20 A 600 V, 25-Pin Power DIP Module, Through Hole
- RS Stock No.:
- 207-5010
- Mfr. Part No.:
- PSS20S92F6-AG
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$634.98
(exc. GST)
$698.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 left, ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
- Plus 10 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $63.498 | $634.98 |
| 20 - 30 | $61.91 | $619.10 |
| 40 + | $60.959 | $609.59 |
*price indicative
- RS Stock No.:
- 207-5010
- Mfr. Part No.:
- PSS20S92F6-AG
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 33.3W | |
| Number of Transistors | 6 | |
| Configuration | Array | |
| Package Type | Power DIP Module | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 25 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 38mm | |
| Height | 14mm | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 33.3W | ||
Number of Transistors 6 | ||
Configuration Array | ||
Package Type Power DIP Module | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 25 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 38mm | ||
Height 14mm | ||
Width 24mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Mitsubishi Electric 20A, 600V dual-in-line package intelligent power module has 6 pack of connection with driver. It control supply under -voltage protection and short circuit protection. It used 3 phase DC/AC inverter and
N side IGBT open emitter
Built-in bootstrap diode with current limiting resistor
Related links
- Mitsubishi Electric 20 A 600 V Through Hole
- Mitsubishi Electric PSS10S92F6-AG 10 A 600 V Through Hole
- Mitsubishi Electric 10 A 600 V Through Hole
- ROHM Dual BST N channel-Channel Power Module 3.9 V Enhancement, 12-Pin Power DIP Module BST400D12P4A101
- Mitsubishi Electric 200 A 1200 V PCB
- Mitsubishi Electric 50 A 1200 V Module, Surface
- Mitsubishi Electric 150 A 1200 V Module, PCB
- Mitsubishi Electric 100 A 1200 V Module, Surface
