Mitsubishi Electric PM100CG1B120#300G, N-Channel IGBT Module, 100 A 1.2 kV Module, Surface
- RS Stock No.:
- 207-4975
- Mfr. Part No.:
- PM100CG1B120#300G
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $319.40
View bulk pricing optionsSubtotal (1 box of 10 units)*
$9,123.23
(exc. GST)
$10,035.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $912.323 | $9,123.23 | - |
| 20 - 30 | $896.353 | $8,963.53 | $319.40 |
| 40 + | $879.933 | $8,799.33 | $1,295.60 |
*price indicative
- RS Stock No.:
- 207-4975
- Mfr. Part No.:
- PM100CG1B120#300G
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 595W | |
| Package Type | Module | |
| Mount Type | Surface | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Directive 2011/65/EU, UL under UL1557 | |
| Series | PM100CG1B120 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 595W | ||
Package Type Module | ||
Mount Type Surface | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Directive 2011/65/EU, UL under UL1557 | ||
Series PM100CG1B120 | ||
Automotive Standard No | ||
The Mitsubishi Electric 1200V intelligent module power has high performance and high reliability IGBT with six driver per module. It has 150 A of maximum continuous collector current and in this error output signal is available from each protection upper and lower arm of IPM.
Adopting full-gate CSTBT chip
Outputting an error signal corresponding to the abnormal state
Related links
- Mitsubishi Electric 100 A 1200 V Module, Surface
- Mitsubishi Electric PM50CG1B120#300G 50 A 1200 V Module, Surface
- Mitsubishi Electric CM100TX-24T #300G 100 A 1200 V Module, PCB
- Mitsubishi Electric CM100RX-24T #300G 100 A 1200 V Module, PCB
- Mitsubishi Electric CM100DY-24T #300G 100 A 1200 V PCB
- Mitsubishi Electric 50 A 1200 V Module, Surface
- Mitsubishi Electric 100 A 1200 V PCB
- Mitsubishi Electric CM150TX -24T #300G 150 A 1200 V Module, PCB
