ROHM RGTV00TS65GC11 IGBT, 95 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 185-1008
- Mfr. Part No.:
- RGTV00TS65GC11
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-1008
- Mfr. Part No.:
- RGTV00TS65GC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
RGTV00TS65 is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
Low Collector - Emitter Saturation Voltage
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Pb - free Lead Plating , RoHS Compliant
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Pb - free Lead Plating , RoHS Compliant
Related links
- ROHM RGTV00TS65GC13 95 A 650 V Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon 85 A 650 V Through Hole
- STMicroelectronics 80 A 650 V Through Hole
- Infineon 74 A 650 V Through Hole
- onsemi 100 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
