Vishay Single 1 Type N-Channel Power MOSFET, 2.5 A, 500 V
- RS Stock No.:
- 180-8659
- Mfr. Part No.:
- IRF820ASPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8659
- Mfr. Part No.:
- IRF820ASPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.67 mm | |
| Length | 2.79mm | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 500V | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 10.67 mm | ||
Length 2.79mm | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRF820AS is a N-channel power MOSFET having drain to source(Vds) voltage of 500V.The gate to source voltage(VGS) is 30V. It is having D2PAK (TO-263)and I2PAK (TO-262) package. It offers drain to source resistance (RDS.) 3ohms at 10VGS. Maximum drain current 17A.
Low gate charge Qg results in simple drive requirement
Improved gate, avalanche, and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche voltage and current
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 500 V IRF820ASPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
- Vishay Single 1 Type N-Channel Power MOSFET 500 V
- Vishay Single 1 Type N-Channel Power MOSFET 500 V, 3-Pin
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP IRFI830GPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V IRFR420APBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
