Vishay Single 1 Type P-Channel MOSFET, -11 A, 100 V TO-220FP
- RS Stock No.:
- 180-8585
- Mfr. Part No.:
- IRFI9540GPBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$29.11
(exc. GST)
$32.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.822 | $29.11 |
| 15 - 20 | $5.726 | $28.63 |
| 25 + | $5.582 | $27.91 |
*price indicative
- RS Stock No.:
- 180-8585
- Mfr. Part No.:
- IRFI9540GPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -11A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220FP | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 0.2Ω | |
| Maximum Power Dissipation Pd | 48W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Width | 10.3 mm | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -11A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220FP | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 0.2Ω | ||
Maximum Power Dissipation Pd 48W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Width 10.3 mm | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFI9540G is a P-channel power MOSFET having drain to source(Vds) voltage of -100V.The gate to source voltage(VGS) is 20V. It is having TO-220 FULLPAK package. It offers drain to source resistance (RDS.) 0.2ohms at 10VGS.
Isolated package
High voltage isolation = 2.5 kVrms (t = 60 s; f = 60 Hz)
Sink to lead creepage distance = 4.8 mm
Related links
- Vishay Single 1 Type P-Channel MOSFET 100 V TO-220FP IRFI9540GPBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB IRF9Z24PBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263 IRF9Z24SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
- Vishay Single 1 Type N-Channel Power MOSFET 250 V TO-220FP
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB
