Vishay Single 1 Type N-Channel Power MOSFET, 3.3 A, 500 V IRFR420APBF
- RS Stock No.:
- 180-8343
- Mfr. Part No.:
- IRFR420APBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 75 units)*
$100.725
(exc. GST)
$110.775
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2,700 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $1.343 | $100.73 |
| 150 - 225 | $1.309 | $98.18 |
| 300 + | $1.289 | $96.68 |
*price indicative
- RS Stock No.:
- 180-8343
- Mfr. Part No.:
- IRFR420APBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 3.3A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Maximum Power Dissipation Pd | 83W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 3.3A | ||
Maximum Drain Source Voltage Vds 500V | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Maximum Power Dissipation Pd 83W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 3ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 83W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Effective coss specified
• Fully characterized capacitance and avalanche voltage and current
• Halogen and lead (Pb) free component
• Improved gate, avalanche and dynamic dV/dt
• Low gate charge Qg results in simple drive requirement
• Operating temperature ranges between -55°C and 150°
Applications
• High speed power switching
• Switch mode power supply (SMPS)
• Uninterruptible power supplies
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 500 V
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
- Vishay Single 1 Type N-Channel Power MOSFET 500 V
- Vishay Single 1 Type N-Channel Power MOSFET 500 V, 3-Pin
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V IRF820ASPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP IRFI830GPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
