Vishay Type N-Channel MOSFET, 17 A, 100 V, 3-Pin TO-220 IRFI540GPBF
- RS Stock No.:
- 180-8324
- Mfr. Part No.:
- IRFI540GPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8324
- Mfr. Part No.:
- IRFI540GPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.077Ω | |
| Maximum Power Dissipation Pd | 48W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.077Ω | ||
Maximum Power Dissipation Pd 48W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 77mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 48W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Dynamic dV/dt rating
• Isolated package
• Lead (Pb) free component
• Low thermal resistance
• Operating temperature ranges between -55°C and 175°C
• Sink to lead creepage distance is 4.8mm
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220 IRFI540GPBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL530NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF530NPBF
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220 IRL640PBF
