Vishay Single 1 Type N-Channel Power MOSFET, 16 A, 500 V TO-220AB
- RS Stock No.:
- 180-8312
- Mfr. Part No.:
- IRFB17N50LPBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$293.80
(exc. GST)
$323.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $5.876 | $293.80 |
| 100 - 150 | $5.729 | $286.45 |
| 200 + | $5.641 | $282.05 |
*price indicative
- RS Stock No.:
- 180-8312
- Mfr. Part No.:
- IRFB17N50LPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220AB | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 0.32Ω | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Power Dissipation Pd | 220W | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220AB | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 0.32Ω | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Power Dissipation Pd 220W | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFB17N50L is a N-channel power MOSFET having drain to source(Vds) voltage of 500V.The gate to source voltage(VGS) is 30V. It is having TO-220AB package. It offers drain to source resistance (RDS.) 0.28ohms at 10VGS. Maximum drain current 16A.
Low gate charge Qg results in simple drive Requirement
Improved gate, avalanche, and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche voltage and current
Low trr and soft diode recovery
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB IRF9Z30PBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB IRF9Z24PBF
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
